Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24441320

DigiKey Part Number
5614-24441320-ND
Manufacturer
Manufacturer Product Number
24441320
Description
ETHERLINE LAN CAT.6A 2,0 BK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
LAPP
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
6.56' (2.00m)
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1639421Phoenix Contact29277-1639421-ND388,25000 KčParametric Equivalent
STP6X2MBLPanduit Corp92STP6X2MBL-ND705,53000 KčParametric Equivalent
TRD695ASR-BLK-2ML-com05073-TRD695ASR-BLK-2M-ND696,29000 KčParametric Equivalent
TRD695ASX-BLK-2ML-com05073-TRD695ASX-BLK-2M-ND696,29000 KčParametric Equivalent
TRD695ASZX-BLK-2ML-com05073-TRD695ASZX-BLK-2M-ND720,23000 KčParametric Equivalent
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1272,76000 Kč272,76 Kč
10231,71300 Kč2 317,13 Kč
25217,20320 Kč5 430,08 Kč
50206,83440 Kč10 341,72 Kč
100196,96330 Kč19 696,33 Kč
250184,63960 Kč46 159,90 Kč
500175,83474 Kč87 917,37 Kč
1 000167,45296 Kč167 452,96 Kč
Manufacturers Standard Package
Unit Price without VAT:272,76000 Kč
Unit Price with VAT:330,03960 Kč