Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRG695RG1-2M | |
|---|---|
DigiKey Part Number | 5073-TRG695RG1-2M-ND |
Manufacturer | |
Manufacturer Product Number | TRG695RG1-2M |
Description | IP68 RGRJ45 P/P ENICK TPE BLK 2. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 6.56' (2.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ASR-BLK-2M | L-com | 0 | 5073-TRD695ASR-BLK-2M-ND | 696,29000 Kč | Parametric Equivalent |
| TRD695ASX-BLK-2M | L-com | 0 | 5073-TRD695ASX-BLK-2M-ND | 696,29000 Kč | Parametric Equivalent |
| TRD695ASZX-BLK-2M | L-com | 0 | 5073-TRD695ASZX-BLK-2M-ND | 720,23000 Kč | Parametric Equivalent |
| TRD695AWB-2M | L-com | 0 | 5073-TRD695AWB-2M-ND | 1 339,88000 Kč | Parametric Equivalent |
| TRG618-C6B-2M | L-com | 0 | 5073-TRG618-C6B-2M-ND | 2 637,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 670,43000 Kč | 6 670,43 Kč |
| Unit Price without VAT: | 6 670,43000 Kč |
|---|---|
| Unit Price with VAT: | 8 071,22030 Kč |














