
QB-S6-500-C | |
|---|---|
DigiKey Part Number | 298-15740-ND |
Manufacturer | |
Manufacturer Product Number | QB-S6-500-C |
Description | MACH SCREW PAN HEAD PHILLIPS #6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #6 Pan Head Machine Screw Phillips Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #6 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 25 | 3,95600 Kč | 98,90 Kč |
| 50 | 3,86780 Kč | 193,39 Kč |
| 100 | 3,78590 Kč | 378,59 Kč |
| 300 | 3,65787 Kč | 1 097,36 Kč |
| 500 | 3,59990 Kč | 1 799,95 Kč |
| 1 000 | 3,52262 Kč | 3 522,62 Kč |
| 2 500 | 3,42276 Kč | 8 556,90 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |










