
QB-RER1.25-X | |
|---|---|
DigiKey Part Number | 298-20333-ND |
Manufacturer | |
Manufacturer Product Number | QB-RER1.25-X |
Description | QUICK-BUILD PEG WITH RER1.25 PRE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mounting Peg with Cable Retainer For Quick-Build™ Series |
Datasheet | Datasheet |
Category | Accessory Type Mounting Peg with Cable Retainer |
Manufacturer Panduit Corp | For Use With/Related Products Quick-Build™ Series |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Features 1.25" Bundle Diameter |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,32000 Kč | 383,32 Kč |
| 10 | 356,52500 Kč | 3 565,25 Kč |
| 30 | 344,37300 Kč | 10 331,19 Kč |
| 50 | 338,85600 Kč | 16 942,80 Kč |
| 100 | 331,50440 Kč | 33 150,44 Kč |
| 250 | 322,01224 Kč | 80 503,06 Kč |
| 500 | 315,00230 Kč | 157 501,15 Kč |
| 1 000 | 308,13459 Kč | 308 134,59 Kč |
| 2 500 | 299,27092 Kč | 748 177,30 Kč |
| Unit Price without VAT: | 383,32000 Kč |
|---|---|
| Unit Price with VAT: | 463,81720 Kč |










