
QB-RER.5-X | |
|---|---|
DigiKey Part Number | 298-20331-ND |
Manufacturer | |
Manufacturer Product Number | QB-RER.5-X |
Description | QUICK-BUILD PEG WITH RER.5 PRE-I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mounting Peg with Cable Retainer For Quick-Build™ Series |
Datasheet | Datasheet |
Category | Accessory Type Mounting Peg with Cable Retainer |
Manufacturer Panduit Corp | For Use With/Related Products Quick-Build™ Series |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Features 0.50" Bundle Diameter |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,66000 Kč | 342,66 Kč |
| 10 | 318,75500 Kč | 3 187,55 Kč |
| 30 | 307,88967 Kč | 9 236,69 Kč |
| 50 | 302,96360 Kč | 15 148,18 Kč |
| 100 | 296,39000 Kč | 29 639,00 Kč |
| 250 | 287,90684 Kč | 71 976,71 Kč |
| 500 | 281,64226 Kč | 140 821,13 Kč |
| 1 000 | 275,50512 Kč | 275 505,12 Kč |
| 2 500 | 267,58282 Kč | 668 957,05 Kč |
| Unit Price without VAT: | 342,66000 Kč |
|---|---|
| Unit Price with VAT: | 414,61860 Kč |






