
QB-RER.75-X | |
|---|---|
DigiKey Part Number | 298-20332-ND |
Manufacturer | |
Manufacturer Product Number | QB-RER.75-X |
Description | QUICK-BUILD PEG WITH RER.75 PRE- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mounting Peg with Cable Retainer For Quick-Build™ Series |
Datasheet | Datasheet |
Category | Accessory Type Mounting Peg with Cable Retainer |
Manufacturer Panduit Corp | For Use With/Related Products Quick-Build™ Series |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Features 0.75" Bundle Diameter |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,25000 Kč | 352,25 Kč |
| 10 | 327,59800 Kč | 3 275,98 Kč |
| 30 | 316,44067 Kč | 9 493,22 Kč |
| 50 | 311,36840 Kč | 15 568,42 Kč |
| 100 | 304,61540 Kč | 30 461,54 Kč |
| 250 | 295,89700 Kč | 73 974,25 Kč |
| 500 | 289,45682 Kč | 144 728,41 Kč |
| 1 000 | 283,14845 Kč | 283 148,45 Kč |
| 2 500 | 275,00580 Kč | 687 514,50 Kč |
| Unit Price without VAT: | 352,25000 Kč |
|---|---|
| Unit Price with VAT: | 426,22250 Kč |






