
PV10-6LF-L | |
|---|---|
DigiKey Part Number | 298-15615-ND |
Manufacturer | |
Manufacturer Product Number | PV10-6LF-L |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 1.030" (26.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 30,69900 Kč | 306,99 Kč |
| 25 | 29,82560 Kč | 745,64 Kč |
| 50 | 29,18720 Kč | 1 459,36 Kč |
| 100 | 28,55730 Kč | 2 855,73 Kč |
| 250 | 27,74676 Kč | 6 936,69 Kč |
| 500 | 27,14706 Kč | 13 573,53 Kč |
| 1 000 | 26,56037 Kč | 26 560,37 Kč |
| 2 500 | 25,80302 Kč | 64 507,55 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |









