Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV10-10LF-L

DigiKey Part Number
298-15599-ND
Manufacturer
Manufacturer Product Number
PV10-10LF-L
Description
CONN SPADE TERM 10-12AWG #10 YEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-12 AWG
Manufacturer
Panduit Corp
Insulation
Insulated
Series
Features
Serrated Termination
Packaging
Bulk
Color
Yellow
Part Status
Active
Contact Finish
Tin
Terminal Type
Spring, Snap
Contact Material
Copper
Stud/Tab Size
10 Stud
Insulation Diameter
0.225" (5.72mm)
Width - Outer Edges
0.340" (8.64mm)
Material - Insulation
Vinyl
Length - Overall
1.040" (26.42mm)
Tongue Inside Opening
0.190" (4.83mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EV10-10LFB-QPanduit Corp2 904298-16741-ND10,43000 KčParametric Equivalent
PNF10-10LF-DPanduit Corp225298-23098-ND24,61000 KčParametric Equivalent
In-Stock: 1 520
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,70000 Kč31,70 Kč
1029,40600 Kč294,06 Kč
2528,57200 Kč714,30 Kč
5027,95480 Kč1 397,74 Kč
10027,35410 Kč2 735,41 Kč
25026,57740 Kč6 644,35 Kč
50026,00348 Kč13 001,74 Kč
1 00025,44142 Kč25 441,42 Kč
2 50024,71610 Kč61 790,25 Kč
Manufacturers Standard Package
Unit Price without VAT:31,70000 Kč
Unit Price with VAT:38,35700 Kč