
PV10-6LF-D | |
|---|---|
DigiKey Part Number | 298-15614-ND |
Manufacturer | |
Manufacturer Product Number | PV10-6LF-D |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 1.030" (26.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 12,17900 Kč | 121,79 Kč |
| 25 | 11,84280 Kč | 296,07 Kč |
| 50 | 11,58660 Kč | 579,33 Kč |
| 100 | 11,33890 Kč | 1 133,89 Kč |
| 250 | 11,01724 Kč | 2 754,31 Kč |
| 500 | 10,77954 Kč | 5 389,77 Kč |
| 1 000 | 10,54709 Kč | 10 547,09 Kč |
| 2 500 | 10,24719 Kč | 25 617,97 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |







