0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV10-250-D

DigiKey Part Number
298-10031-ND
Manufacturer
Manufacturer Product Number
DV10-250-D
Description
CONN QC RCPT 10-12AWG 0.250
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
10-12 AWG
Series
Insulation
Non-Mating End Insulated
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Yellow
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.229" (5.82mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Length - Overall
1.030" (26.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,22000 Kč15,22 Kč
1014,09800 Kč140,98 Kč
2513,70640 Kč342,66 Kč
5013,41000 Kč670,50 Kč
10013,12440 Kč1 312,44 Kč
25012,75104 Kč3 187,76 Kč
50012,47660 Kč6 238,30 Kč
1 00012,20756 Kč12 207,56 Kč
2 50011,86019 Kč29 650,47 Kč
Manufacturers Standard Package
Unit Price without VAT:15,22000 Kč
Unit Price with VAT:18,41620 Kč