
DNF14-250-M | |
|---|---|
DigiKey Part Number | 298-10022-ND |
Manufacturer | |
Manufacturer Product Number | DNF14-250-M |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Serrated Termination |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Copper |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.050" ~ 0.162" (1.27mm ~ 4.11mm) |
Length - Overall 0.830" (21.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 9,84400 Kč | 98,44 Kč |
| 25 | 9,56000 Kč | 239,00 Kč |
| 50 | 9,35580 Kč | 467,79 Kč |
| 100 | 9,15350 Kč | 915,35 Kč |
| 250 | 8,89360 Kč | 2 223,40 Kč |
| 500 | 8,70216 Kč | 4 351,08 Kč |
| 1 000 | 8,51467 Kč | 8 514,67 Kč |
| 3 000 | 8,22541 Kč | 24 676,23 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |










