Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV10-8LF-L

DigiKey Part Number
298-15623-ND
Manufacturer
Manufacturer Product Number
PV10-8LF-L
Description
CONN SPADE TERM 10-12AWG #8 YEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-12 AWG
Manufacturer
Panduit Corp
Insulation
Insulated
Series
Features
Serrated Termination
Packaging
Bulk
Color
Yellow
Part Status
Active
Contact Finish
Tin
Terminal Type
Spring, Snap
Contact Material
Copper
Stud/Tab Size
8 Stud
Insulation Diameter
0.225" (5.72mm)
Width - Outer Edges
0.300" (7.62mm)
Material - Insulation
Vinyl
Length - Overall
1.050" (26.67mm)
Tongue Inside Opening
0.160" (4.06mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EV10-8LFB-QPanduit Corp1 738298-16755-ND0,43000 KčParametric Equivalent
PV10-8LFB-2KPanduit Corp2 087298-PV10-8LFB-2KCT-ND0,58000 KčParametric Equivalent
53247-1TE Connectivity AMP Connectors1 661A27541-ND0,86000 KčSimilar
In-Stock: 350
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1028,15500 Kč281,55 Kč
2527,35400 Kč683,85 Kč
5026,76600 Kč1 338,30 Kč
10026,19030 Kč2 619,03 Kč
25025,44536 Kč6 361,34 Kč
50024,89646 Kč12 448,23 Kč
1 00024,35839 Kč24 358,39 Kč
2 50023,66398 Kč59 159,95 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč