PNF14-6LF-M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 32,34000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 15,12000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 12,74810 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 4 925
Unit Price: 11,13000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 8 122
Unit Price: 10,92000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 1 027
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5 002
Unit Price: 16,59000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 134
Unit Price: 14,49000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 282
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 116
Unit Price: 15,12000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 10,91644 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 1 069
Unit Price: 31,29000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 456
Unit Price: 13,44000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 1 199
Unit Price: 5,46000 Kč
Datasheet
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNF14-6LF-M

DigiKey Part Number
298-15537-ND
Manufacturer
Manufacturer Product Number
PNF14-6LF-M
Description
CONN SPADE TERM 14-16AWG #6 BLU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
6 Stud
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.870" (22.10mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.162" (4.11mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.140" (3.56mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1015,64400 Kč156,44 Kč
2515,19400 Kč379,85 Kč
5014,87080 Kč743,54 Kč
10014,54950 Kč1 454,95 Kč
25014,13668 Kč3 534,17 Kč
50013,83222 Kč6 916,11 Kč
1 00013,53384 Kč13 533,84 Kč
3 00013,07328 Kč39 219,84 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč