Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Wire Gauge 14-16 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Features Butted Seam |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper, ETP |
Stud/Tab Size 6 Stud | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Vinyl |
Length - Overall 0.880" (22.35mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.450" (11.43mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 32-6-P | 3M | 1 873 | 19-32-6-P-ND | 5,67000 Kč | Parametric Equivalent |
| 94873 | 3M | 182 | 94873-01-ND | 7,35000 Kč | Parametric Equivalent |
| MV14-6FLK | 3M | 0 | MV14-6FLK-ND | 11,51320 Kč | Parametric Equivalent |
| MV14-6FLX | 3M | 1 059 | 3M157483-ND | 33,18000 Kč | Parametric Equivalent |
| MVU14-6FLK | 3M | 3 | 920024-04-ND | 14,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,50200 Kč | 135,02 Kč |
| 25 | 12,64920 Kč | 316,23 Kč |
| 50 | 12,04440 Kč | 602,22 Kč |
| 100 | 11,46700 Kč | 1 146,70 Kč |
| 250 | 10,74844 Kč | 2 687,11 Kč |
| 500 | 10,23526 Kč | 5 117,63 Kč |
| 1 000 | 9,74622 Kč | 9 746,22 Kč |
| 2 500 | 9,13589 Kč | 22 839,72 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |













