


52955-3 | |
|---|---|
DigiKey Part Number | A100658TR-ND - Tape & Reel (TR) A100658CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52955-3 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52955-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.860" (21.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.416" (10.57mm) | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,30500 Kč | 123,05 Kč |
| 25 | 11,53200 Kč | 288,30 Kč |
| 50 | 10,97780 Kč | 548,89 Kč |
| 100 | 10,45280 Kč | 1 045,28 Kč |
| 250 | 9,79852 Kč | 2 449,63 Kč |
| 500 | 9,32984 Kč | 4 664,92 Kč |
| 1 000 | 8,88425 Kč | 8 884,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,57777 Kč | 21 444,42 Kč |
| 5 000 | 8,16843 Kč | 40 842,15 Kč |
| 7 500 | 7,93817 Kč | 59 536,28 Kč |
| 12 500 | 7,65735 Kč | 95 716,88 Kč |
| 17 500 | 7,47787 Kč | 130 862,73 Kč |
| 25 000 | 7,29226 Kč | 182 306,50 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |









