
1412316 | |
|---|---|
DigiKey Part Number | 1412316-ND |
Manufacturer | |
Manufacturer Product Number | 1412316 |
Description | CBL ASSY CIRC 8P F TO RJ45 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1412316 Models |
Category | Length 6.56' (2.00m) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Double Shielded |
Connector Type Circular 08 pos Female to RJ45, 8p8c | Usage Cat6a, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 001,74000 Kč | 2 001,74 Kč |
| Unit Price without VAT: | 2 001,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 422,10540 Kč |



