
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper, ETP |
Stud/Tab Size 6 Stud | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Vinyl |
Length - Overall 0.880" (22.35mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.450" (11.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 25 | 4,49360 Kč | 112,34 Kč |
| 50 | 4,27520 Kč | 213,76 Kč |
| 100 | 4,06940 Kč | 406,94 Kč |
| 250 | 3,81408 Kč | 953,52 Kč |
| 500 | 3,63182 Kč | 1 815,91 Kč |
| 1 000 | 3,45837 Kč | 3 458,37 Kč |
| 3 000 | 3,20017 Kč | 9 600,51 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

