Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV14-6LFB-3K

DigiKey Part Number
298-PV14-6LFB-3KTR-ND - Tape & Reel (TR)
298-PV14-6LFB-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PV14-6LFB-3K
Description
CONN SPADE TERM 14-16AWG #6 BLU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
6 Stud
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.850" (21.59mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Butted Seam
Color
Blue
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.140" (3.56mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 925
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
1010,39400 Kč103,94 Kč
2510,10440 Kč252,61 Kč
509,88580 Kč494,29 Kč
1009,67170 Kč967,17 Kč
2509,39788 Kč2 349,47 Kč
5009,19544 Kč4 597,72 Kč
1 0008,99722 Kč8 997,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,69149 Kč26 074,47 Kč
6 0008,50367 Kč51 022,02 Kč
9 0008,39556 Kč75 560,04 Kč
15 0008,26126 Kč123 918,90 Kč
21 0008,17393 Kč171 652,53 Kč
30 0008,08230 Kč242 469,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč