Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PMNF2-5R-C | |
|---|---|
DigiKey Part Number | 298-15413-ND |
Manufacturer | |
Manufacturer Product Number | PMNF2-5R-C |
Description | CONN RING CIRC 14-16AWG M5 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.351" (8.92mm) | |
Length - Overall | 0.880" (22.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.162" (4.11mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 36,49500 Kč | 364,95 Kč |
| 25 | 35,46160 Kč | 886,54 Kč |
| 50 | 34,69700 Kč | 1 734,85 Kč |
| 100 | 33,94750 Kč | 3 394,75 Kč |
| 300 | 32,79397 Kč | 9 838,19 Kč |
| 500 | 32,27014 Kč | 16 135,07 Kč |
| 1 000 | 31,57238 Kč | 31 572,38 Kč |
| 2 500 | 30,67161 Kč | 76 679,03 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |

















