Ring Terminal Connector M5 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-165655-1

DigiKey Part Number
A135420TR-ND - Tape & Reel (TR)
A135420CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-165655-1
Description
CONN RING CIRC 14-16AWG M5 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-165655-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M5 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
0.844" (21.44mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 695
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1036,07500 Kč360,75 Kč
2533,81520 Kč845,38 Kč
5032,19840 Kč1 609,92 Kč
10030,65710 Kč3 065,71 Kč
25028,73704 Kč7 184,26 Kč
50027,36502 Kč13 682,51 Kč
1 00026,22692 Kč26 226,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00024,34125 Kč97 365,00 Kč
8 00023,18074 Kč185 445,92 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč