Ring Terminal Connector M5 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV2-5RB-C

DigiKey Part Number
298-15417-ND
Manufacturer
Manufacturer Product Number
PMV2-5RB-C
Description
CONN RING CIRC 14-16AWG M5 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M5 Stud
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.350" (8.89mm)
Length - Overall
0.935" (23.75mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Butted Seam, Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1021,98500 Kč219,85 Kč
2521,35920 Kč533,98 Kč
5020,89720 Kč1 044,86 Kč
10020,44790 Kč2 044,79 Kč
30019,75353 Kč5 926,06 Kč
50019,43868 Kč9 719,34 Kč
1 00019,01894 Kč19 018,94 Kč
2 50018,47732 Kč46 193,30 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč