
130663 | |
|---|---|
DigiKey Part Number | 5831-130663-ND |
Manufacturer | |
Manufacturer Product Number | 130663 |
Description | Terminals RING STR 16-14AWG 5MM |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.843" (21.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.102" ~ 0.150" (2.59mm ~ 3.81mm) | |
Material - Insulation | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,95848 Kč | 3 989,62 Kč |
| 750 | 14,27864 Kč | 10 708,98 Kč |
| 1 250 | 14,06866 Kč | 17 585,83 Kč |
| 2 500 | 13,64870 Kč | 34 121,75 Kč |
| Unit Price without VAT: | 15,95848 Kč |
|---|---|
| Unit Price with VAT: | 19,30976 Kč |

