
PLWP1M-D | |
|---|---|
DigiKey Part Number | 298-1352-ND |
Manufacturer | |
Manufacturer Product Number | PLWP1M-D |
Description | CBL TIE LOCKING NAT 18LB 4.30" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLWP1M-D Models |
Category | Length - Actual 0.358' (109.12mm, 4.30") |
Manufacturer Panduit Corp | Mounting Type Push Mount, Winged Arrowhead |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 4.25" | Shelf Life Start Date of Manufacture |
Bundle Diameter 0.87" (22.10mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,77690 Kč | 3 388,45 Kč |
| 1 000 | 6,62088 Kč | 6 620,88 Kč |
| 1 500 | 6,53094 Kč | 9 796,41 Kč |
| 2 500 | 6,41884 Kč | 16 047,10 Kč |
| 3 500 | 6,34583 Kč | 22 210,41 Kč |
| 5 000 | 6,26904 Kč | 31 345,20 Kč |
| Unit Price without VAT: | 6,77690 Kč |
|---|---|
| Unit Price with VAT: | 8,20005 Kč |









