
PLWP1M-C | |
|---|---|
DigiKey Part Number | 298-1351-ND |
Manufacturer | |
Manufacturer Product Number | PLWP1M-C |
Description | CBL TIE LOCKING NAT 18LB 4.30" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLWP1M-C Models |
Category | Length - Actual 0.358' (109.12mm, 4.30") |
Manufacturer Panduit Corp | Mounting Type Push Mount, Winged Arrowhead |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 4.25" | Shelf Life Start Date of Manufacture |
Bundle Diameter 0.87" (22.10mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLWP1M-D | Panduit Corp | 26 500 | 298-1352-ND | 6,77690 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 25 | 8,85280 Kč | 221,32 Kč |
| 50 | 8,65120 Kč | 432,56 Kč |
| 100 | 8,45380 Kč | 845,38 Kč |
| 300 | 8,15073 Kč | 2 445,22 Kč |
| 500 | 8,01242 Kč | 4 006,21 Kč |
| 1 000 | 7,82763 Kč | 7 827,63 Kč |
| 2 500 | 7,58834 Kč | 18 970,85 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



