Standard, Locking Natural 1.75" (44.45mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLWP2S-D

DigiKey Part Number
298-1356-ND
Manufacturer
Manufacturer Product Number
PLWP2S-D
Description
CBL TIE LOCKING NAT 50LB 7.80"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.75" (44.45mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
EDA/CAD Models
PLWP2S-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.650' (198.00mm, 7.80")
Manufacturer
Panduit Corp
Mounting Type
Push Mount, Winged Arrowhead
Series
Tensile Strength
50 lbs (22.68 kg)
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Natural
Wire/Cable Tie Type
Standard, Locking
Shelf Life
48 Months
Length - Approximate
7.75"
Shelf Life Start
Date of Manufacture
Bundle Diameter
1.75" (44.45mm)
Base Product Number
Width
0.190" (4.83mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WIT-50RA-01Essentra Components500RP1040-ND4,77494 KčParametric Equivalent
WIT-50RA-1-01Essentra Components1 500RPC5370-ND2,45214 KčParametric Equivalent
In-Stock: 3 769
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
108,88200 Kč88,82 Kč
258,62600 Kč215,65 Kč
508,43280 Kč421,64 Kč
1008,24170 Kč824,17 Kč
2507,99520 Kč1 998,80 Kč
5007,81168 Kč3 905,84 Kč
1 0007,63151 Kč7 631,51 Kč
2 5007,39810 Kč18 495,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč