
T18RWPM9M4 | |
|---|---|
DigiKey Part Number | 1436-1441-ND |
Manufacturer | |
Manufacturer Product Number | T18RWPM9M4 |
Description | CBL TIE LOCKING NAT 18LB 4.45" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.86" (22.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.098" (2.50mm) |
Manufacturer HellermannTyton | Length - Actual 0.371' (113.00mm, 4.45") |
Packaging Bag | Mounting Type Push Mount, Winged Arrowhead |
Part Status Active | Tensile Strength 18 lbs (8.16 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4.5" | Color Natural |
Bundle Diameter 0.86" (22.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,96477 Kč | 4 964,77 Kč |
| 2 000 | 4,72770 Kč | 9 455,40 Kč |
| 3 000 | 4,59429 Kč | 13 782,87 Kč |
| 5 000 | 4,43159 Kč | 22 157,95 Kč |
| 7 000 | 4,32766 Kč | 30 293,62 Kč |
| 10 000 | 4,22012 Kč | 42 201,20 Kč |
| Unit Price without VAT: | 4,96477 Kč |
|---|---|
| Unit Price with VAT: | 6,00737 Kč |


