PLT1.5M-C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 721 000
Unit Price: 1,90599 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 2,14335 Kč
Datasheet

Similar


TE Connectivity Raychem Cable Protection
In Stock: 3 722
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 5 700
Unit Price: 0,87350 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 1 900
Unit Price: 4,29620 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 444 000
Unit Price: 2,07691 Kč
Datasheet
Standard, Locking Natural 1.25" (31.75mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 1.25" (31.75mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

PLT1.5M-C

DigiKey Part Number
298-1024-ND
Manufacturer
Manufacturer Product Number
PLT1.5M-C
Description
CBL TIE LOCKING NAT 18LB 5.60"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.25" (31.75mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.467' (142.24mm, 5.60")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
18 lbs (8.16 kg)
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Natural
Wire/Cable Tie Type
Standard, Locking
Shelf Life
48 Months
Length - Approximate
5.5"
Shelf Life Start
Date of Manufacture
Bundle Diameter
1.25" (31.75mm)
Base Product Number
Width
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT1.5M-MPanduit Corp721 000298-1025-ND1,90599 KčParametric Equivalent
PLT1.5M-XMRPanduit Corp0298-10743-2-ND2,14335 KčParametric Equivalent
1-603227-9TE Connectivity Raychem Cable Protection3 722A112456-ND7,77000 KčSimilar
CT005AEssentra Components5 700RPC3700-ND0,87350 KčParametric Equivalent
T18I9C2HellermannTyton1 9001436-1587-ND4,29620 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
106,15200 Kč61,52 Kč
255,97200 Kč149,30 Kč
505,83320 Kč291,66 Kč
1005,70310 Kč570,31 Kč
3005,49937 Kč1 649,81 Kč
5005,40656 Kč2 703,28 Kč
1 0005,28247 Kč5 282,47 Kč
2 5005,12150 Kč12 803,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč