Standard, Locking Natural 1.38" (35.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18I9C2

DigiKey Part Number
1436-1587-ND
Manufacturer
Manufacturer Product Number
T18I9C2
Description
CBL TIE LOCKING NAT 18LB 5.51"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.38" (35.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.098" (2.50mm)
Manufacturer
HellermannTyton
Length - Actual
0.459' (140.00mm, 5.51")
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
18 lbs (8.16 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
5.5"
Color
Natural
Bundle Diameter
1.38" (35.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 900
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1004,29620 Kč429,62 Kč
2004,09145 Kč818,29 Kč
3003,97563 Kč1 192,69 Kč
5003,83424 Kč1 917,12 Kč
7003,74424 Kč2 620,97 Kč
1 0003,65113 Kč3 651,13 Kč
Manufacturers Standard Package
Unit Price without VAT:4,29620 Kč
Unit Price with VAT:5,19840 Kč