


CT005A | |
|---|---|
DigiKey Part Number | RPC3700-ND |
Manufacturer | |
Manufacturer Product Number | CT005A |
Description | CBL TIE LOCKING NAT 18LB 5.59" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.38" (35.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.098" (2.50mm) |
Manufacturer Essentra Components | Length - Actual 0.466' (142.00mm, 5.59") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 5.5" | Base Product Number |
Bundle Diameter 1.38" (35.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,87350 Kč | 87,35 Kč |
| 200 | 0,83150 Kč | 166,30 Kč |
| 300 | 0,80843 Kč | 242,53 Kč |
| 500 | 0,77944 Kč | 389,72 Kč |
| 700 | 0,76103 Kč | 532,72 Kč |
| 1 000 | 0,74207 Kč | 742,07 Kč |
| Unit Price without VAT: | 0,87350 Kč |
|---|---|
| Unit Price with VAT: | 1,05694 Kč |

