PLC1M-S4-M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 710
Unit Price: 0,37000 Kč
Datasheet

Similar


HellermannTyton
In Stock: 5 000
Unit Price: 0,17271 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,25535 Kč
Datasheet
Standard, Locking Natural 0.75" (19.05mm) 0.100" (2.54mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC1M-S4-M

DigiKey Part Number
298-13719-ND
Manufacturer
Manufacturer Product Number
PLC1M-S4-M
Description
CBL TIE LOCKING NAT 18LB 4.30"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 0.75" (19.05mm) 0.100" (2.54mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
EDA/CAD Models
PLC1M-S4-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.358' (109.12mm, 4.30")
Manufacturer
Panduit Corp
Mounting Type
Screw Mount, Mounting Hole
Series
Tensile Strength
18 lbs (8.16 kg)
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Natural
Wire/Cable Tie Type
Standard, Locking
Shelf Life
48 Months
Length - Approximate
4.25"
Shelf Life Start
Date of Manufacture
Bundle Diameter
0.75" (19.05mm)
Base Product Number
Width
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLC1M-S4-CPanduit Corp710298-1000-ND0,37000 KčParametric Equivalent
T18MR9M4HellermannTyton5 0001436-1540-ND0,17271 KčSimilar
1-603231-9TE Connectivity Raychem Cable Protection01-603231-9-ND0,25535 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0006,35588 Kč6 355,88 Kč
2 0006,20890 Kč12 417,80 Kč
3 0006,12400 Kč18 372,00 Kč
5 0006,01832 Kč30 091,60 Kč
7 0005,94942 Kč41 645,94 Kč
10 0005,87711 Kč58 771,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,35588 Kč
Unit Price with VAT:7,69061 Kč