Image for 1-603231-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-603231-9

DigiKey Part Number
1-603231-9-ND
Manufacturer
Manufacturer Product Number
1-603231-9
Description
CBL TIE LOCKING NAT 18LB 4.25"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 0.75" (19.05mm) 0.099" (2.52mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4.25"
Bundle Diameter
0.75" (19.05mm)
Width
0.099" (2.52mm)
Length - Actual
0.354' (107.95mm, 4.25")
Mounting Type
Screw Mount, Mounting Hole
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10 0006,48076 Kč64 807,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,48076 Kč
Unit Price with VAT:7,84172 Kč