
T18MR9M4 | |
|---|---|
DigiKey Part Number | 1436-1540-ND |
Manufacturer | |
Manufacturer Product Number | T18MR9M4 |
Description | CBL TIE LOCKING NAT 18LB 4.33" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.79" (20.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.098" (2.50mm) |
Manufacturer HellermannTyton | Length - Actual 0.361' (110.00mm, 4.33") |
Packaging Bag | Mounting Type Screw Mount, Mounting Hole |
Part Status Active | Tensile Strength 18 lbs (8.16 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4.25" | Color Natural |
Bundle Diameter 0.79" (20.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,65547 Kč | 4 655,47 Kč |
| 2 000 | 4,43321 Kč | 8 866,42 Kč |
| 3 000 | 4,30809 Kč | 12 924,27 Kč |
| 5 000 | 4,15555 Kč | 20 777,75 Kč |
| 7 000 | 4,05801 Kč | 28 406,07 Kč |
| 10 000 | 3,95720 Kč | 39 572,00 Kč |
| Unit Price without VAT: | 4,65547 Kč |
|---|---|
| Unit Price with VAT: | 5,63312 Kč |


