
T18MR0M4 | |
|---|---|
DigiKey Part Number | 1436-1114-ND |
Manufacturer | |
Manufacturer Product Number | T18MR0M4 |
Description | CBL TIE LOCKING BLACK 18LB 4.33" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.79" (20.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.098" (2.50mm) |
Manufacturer HellermannTyton | Length - Actual 0.361' (110.00mm, 4.33") |
Packaging Bag | Mounting Type Screw Mount, Mounting Hole |
Part Status Active | Tensile Strength 18 lbs (8.16 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4.25" | Color Black |
Bundle Diameter 0.79" (20.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,23207 Kč | 5 232,07 Kč |
| 2 000 | 4,98220 Kč | 9 964,40 Kč |
| 3 000 | 4,84165 Kč | 14 524,95 Kč |
| 5 000 | 4,67021 Kč | 23 351,05 Kč |
| 7 000 | 4,56068 Kč | 31 924,76 Kč |
| 10 000 | 4,44733 Kč | 44 473,30 Kč |
| Unit Price without VAT: | 5,23207 Kč |
|---|---|
| Unit Price with VAT: | 6,33080 Kč |


