
PLC1M-S4-C | |
|---|---|
DigiKey Part Number | 298-1000-ND |
Manufacturer | |
Manufacturer Product Number | PLC1M-S4-C |
Description | CBL TIE LOCKING NAT 18LB 4.30" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.75" (19.05mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLC1M-S4-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.25" | |
Bundle Diameter | 0.75" (19.05mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.358' (109.12mm, 4.30") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 25 | 8,55040 Kč | 213,76 Kč |
| 50 | 8,35720 Kč | 417,86 Kč |
| 100 | 8,16610 Kč | 816,61 Kč |
| 300 | 7,87357 Kč | 2 362,07 Kč |
| 500 | 7,74028 Kč | 3 870,14 Kč |
| 1 000 | 7,56180 Kč | 7 561,80 Kč |
| 2 500 | 7,33040 Kč | 18 326,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |








