
PESW-A-1Y | |
|---|---|
DigiKey Part Number | 298-18578-ND |
Manufacturer | |
Manufacturer Product Number | PESW-A-1Y |
Description | LABEL ELECT WARN 0.5" BK/YL 10PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Applications | Electrical | |
Application Specifics | Safety: Warning | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Legend (Symbol Only) | Electric Voltage | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 0.500" (12.70mm) | |
Width | 0.500" (12.70mm) | |
Location | Indoor/Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Shape | Triangle | |
Features | Abrasion Resistant, Chemical Resistant, High Temperature Resistant, UV Resistant | |
Ratings | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,36000 Kč | 125,36 Kč |
| 10 | 116,53900 Kč | 1 165,39 Kč |
| 30 | 112,59133 Kč | 3 377,74 Kč |
| 50 | 110,78960 Kč | 5 539,48 Kč |
| 100 | 108,39590 Kč | 10 839,59 Kč |
| 250 | 105,30412 Kč | 26 326,03 Kč |
| 500 | 103,02122 Kč | 51 510,61 Kč |
| 1 000 | 100,78452 Kč | 100 784,52 Kč |
| 2 500 | 97,89797 Kč | 244 744,92 Kč |
| Unit Price without VAT: | 125,36000 Kč |
|---|---|
| Unit Price with VAT: | 151,68560 Kč |











