
PESW-A-9Y | |
|---|---|
DigiKey Part Number | 298-20070-ND |
Manufacturer | |
Manufacturer Product Number | PESW-A-9Y |
Description | LABEL ELECT WARN 0.5" BK/YL 10PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Language | - | |
Applications | Electrical | |
Application Specifics | Safety | |
Arrangement | Symbol Only | |
Legend (Text) | - | |
Legend (Symbol Only) | Warning | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 0.500" (12.70mm) | |
Width | 0.430" (10.92mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Triangle | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 124,28700 Kč | 1 242,87 Kč |
| 30 | 120,06667 Kč | 3 602,00 Kč |
| 50 | 118,14740 Kč | 5 907,37 Kč |
| 100 | 115,59400 Kč | 11 559,40 Kč |
| 250 | 112,29564 Kč | 28 073,91 Kč |
| 500 | 109,86070 Kč | 54 930,35 Kč |
| 1 000 | 107,47532 Kč | 107 475,32 Kč |
| 2 500 | 104,39592 Kč | 260 989,80 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |




