PESW-(A,B,C,E)-9Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESW-B-9Y

DigiKey Part Number
298-18580-ND
Manufacturer
Manufacturer Product Number
PESW-B-9Y
Description
LABEL ELECT WARN 1"W BK/YL 10PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed
Applications
General
Application Specifics
Safety: Warning
Arrangement
Symbol Only
Legend (Text)
No Text
Legend (Symbol Only)
Warning
Color - Background
Yellow
Color - Legend
Black
Length
1.000" (25.40mm)
Width
1.000" (25.40mm) 1"
Diameter - Label
-
Location
Indoor/Outdoor
Material - Body
Vinyl
Mounting Type
Adhesive
Shape
Triangle
Features
Abrasion Resistant, Chemical Resistant, High Temperature Resistant, UV Resistant
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 926
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,12000 Kč116,12 Kč
10107,93000 Kč1 079,30 Kč
30104,26200 Kč3 127,86 Kč
50102,60040 Kč5 130,02 Kč
100100,38090 Kč10 038,09 Kč
25097,51892 Kč24 379,73 Kč
50095,40526 Kč47 702,63 Kč
1 00093,33422 Kč93 334,22 Kč
2 50090,66189 Kč226 654,73 Kč
Manufacturers Standard Package
Unit Price without VAT:116,12000 Kč
Unit Price with VAT:140,50520 Kč