
86860 | |
|---|---|
DigiKey Part Number | 2267-86860-ND |
Manufacturer | |
Manufacturer Product Number | 86860 |
Description | LABEL BLACK/RED ON WHITE 1=5PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Electrical | |
Application Specifics | Safety: Danger | |
Arrangement | Symbol and Text | |
Legend (Text) | Danger : High Voltage. | |
Legend (Symbol Only) | Electric Voltage | |
Color - Background | Red, White | |
Color - Legend | Black, White | |
Length | 5.000" (127.00mm) | |
Width | 3.500" (88.90mm) | |
Location | Outdoor | |
Material - Body | Polyester | |
Mounting Type | Adhesive, Permanent | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,45000 Kč | 392,45 Kč |
| Unit Price without VAT: | 392,45000 Kč |
|---|---|
| Unit Price with VAT: | 474,86450 Kč |



