Polyester Danger High Voltage. Contact Could Result in Serious Shock or Death.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

144386

DigiKey Part Number
2267-144386-ND
Manufacturer
Manufacturer Product Number
144386
Description
B302 2.25X4.5 ANSI BLK,YEL,RED/W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polyester Danger High Voltage. Contact Could Result in Serious Shock or Death.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
For Use With/Related Products
Danger
Material
Polyester
Label Type
Danger High Voltage. Contact Could Result in Serious Shock or Death.
Label Size
4.50" L x 2.25" W (114.3mm x 57.2mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč