
PESS-A-PE | |
|---|---|
DigiKey Part Number | 298-18575-ND |
Manufacturer | |
Manufacturer Product Number | PESS-A-PE |
Description | LABEL ID RATINGS 0.49" BLK/GN/YL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Electrical | |
Application Specifics | Safety: Warning | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Legend (Symbol Only) | Protective Conductor | |
Color - Background | Green, Yellow | |
Color - Legend | Black | |
Length | - | |
Width | - | |
Diameter - Label | 0.490" (12.45mm) | |
Location | Indoor/Outdoor | |
Material - Body | Polyester | |
Mounting Type | Adhesive | |
Shape | Round | |
Features | Abrasion Resistant, Chemical Resistant, High Temperature Resistant, UV Resistant | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,69000 Kč | 119,69 Kč |
| 10 | 111,35200 Kč | 1 113,52 Kč |
| 30 | 107,56567 Kč | 3 226,97 Kč |
| 50 | 105,85100 Kč | 5 292,55 Kč |
| 100 | 103,56210 Kč | 10 356,21 Kč |
| 250 | 100,60812 Kč | 25 152,03 Kč |
| 500 | 98,42644 Kč | 49 213,22 Kč |
| 1 000 | 96,29011 Kč | 96 290,11 Kč |
| 5 000 | 91,49597 Kč | 457 479,85 Kč |
| Unit Price without VAT: | 119,69000 Kč |
|---|---|
| Unit Price with VAT: | 144,82490 Kč |





