PESS-x-CE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESS-A-CE

DigiKey Part Number
298-20063-ND
Manufacturer
Manufacturer Product Number
PESS-A-CE
Description
LABEL ID RATINGS 0.49" BLCK/WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
General
Application Specifics
Approval Rating
Arrangement
Text Only
Legend (Text)
CE Approved
Legend (Symbol Only)
-
Color - Background
White
Color - Legend
Black
Length
-
Width
-
Diameter - Label
0.490" (12.45mm)
Location
Indoor/Outdoor
Material - Body
Polyester (PET)
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Round
Features
-
Ratings
CE
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 633
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1112,76000 Kč112,76 Kč
10104,84300 Kč1 048,43 Kč
30101,28033 Kč3 038,41 Kč
5099,66500 Kč4 983,25 Kč
10097,51050 Kč9 751,05 Kč
25094,73036 Kč23 682,59 Kč
50092,67720 Kč46 338,60 Kč
1 00090,66558 Kč90 665,58 Kč
2 50088,07023 Kč220 175,57 Kč
Manufacturers Standard Package
Unit Price without VAT:112,76000 Kč
Unit Price with VAT:136,43960 Kč