Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P14-6RHT6-C | |
|---|---|
DigiKey Part Number | 298-15138-ND |
Manufacturer | |
Manufacturer Product Number | P14-6RHT6-C |
Description | CONN RING CIRC 14-18AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.620" (15.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 17,00800 Kč | 170,08 Kč |
| 25 | 16,52960 Kč | 413,24 Kč |
| 50 | 16,17680 Kč | 808,84 Kč |
| 100 | 15,82830 Kč | 1 582,83 Kč |
| 300 | 15,29073 Kč | 4 587,22 Kč |
| 500 | 15,04674 Kč | 7 523,37 Kč |
| 1 000 | 14,72233 Kč | 14 722,33 Kč |
| 2 500 | 14,30325 Kč | 35 758,12 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |
















