
8203 | |
|---|---|
DigiKey Part Number | 36-8203-ND |
Manufacturer | |
Manufacturer Product Number | 8203 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.600" (15.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Electrolytic Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 25 | 4,36760 Kč | 109,19 Kč |
| 100 | 3,69770 Kč | 369,77 Kč |
| 500 | 3,06402 Kč | 1 532,01 Kč |
| 1 000 | 2,83200 Kč | 2 832,00 Kč |
| 2 500 | 2,55772 Kč | 6 394,30 Kč |
| 5 000 | 2,37252 Kč | 11 862,60 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

