8.00' (2.44m) Power Cord Red IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPCA04

DigiKey Part Number
298-17072-ND
Manufacturer
Manufacturer Product Number
LPCA04
Description
CORD 17AWG IEC320C14 - 320C13 6'
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord Red IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
17 AWG
Manufacturer
Panduit Corp
Shielding
Unshielded
Series
Length
8.00' (2.44m)
Packaging
Bulk
Approval Agency Marking
CE, EAC, TUV, UL, VDE
Part Status
Obsolete
Approved Countries
Europe, Germany, United Kingdom, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Red
1st Connector
IEC 320-C14
Voltage Rating
250V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
H05VV-F, SJT
Features
Locking
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPCA04XPanduit Corp28298-17073-ND781,13000 KčParametric Equivalent
LPCA09Panduit Corp49298-17079-ND887,80000 KčParametric Equivalent
LPCA14-XPanduit Corp149298-LPCA14-X-ND798,76000 KčParametric Equivalent
In-Stock: 28
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1887,80000 Kč887,80 Kč
10710,15200 Kč7 101,52 Kč
Manufacturers Standard Package
Unit Price without VAT:887,80000 Kč
Unit Price with VAT:1 074,23800 Kč
Alternate Color
CORD 17AWG IEC320C14 - 320C13 6'
In-Stock: 49
Unit Price: 887,80000 Kč
CORD 17AWG IEC320C14 - 320C13 6'
In-Stock: 0
Unit Price:
Alternate Length
CORD 17AWG IEC320C14 - 320C13 2'
In-Stock: 6
Unit Price: 574,09000 Kč
CORD 17AWG IEC320C14 - 320C13 3'
In-Stock: 0
Unit Price: