8.00' (2.44m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPCA14-X

DigiKey Part Number
298-LPCA14-X-ND
Manufacturer
Manufacturer Product Number
LPCA14-X
Description
CORD 17AWG IEC320C14 - 320C13 6'
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Panduit Corp
Length
8.00' (2.44m)
Series
Approval Agency Marking
CE, EAC, TUV, UL, VDE
Packaging
Bulk
Approved Countries
Europe, Germany, United Kingdom, United States
Part Status
Obsolete
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
250V
1st Connector
IEC 320-C14
Current Rating (Amps)
10A
2nd Connector
IEC 320-C13
Operating Temperature
105°C
Number of Conductors
3
Features
Locking
Cord Type
H05VV-F, SJT
Base Product Number
Wire Gauge
17 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPCA13-XPanduit Corp31298-LPCA13-X-ND646,74000 KčMFR Recommended
PLD08BLPanduit Corp0298-PLD08BL-ND6 318,09000 KčMFR Recommended
In-Stock: 149
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1798,76000 Kč798,76 Kč
10639,01100 Kč6 390,11 Kč
Manufacturers Standard Package
Unit Price without VAT:798,76000 Kč
Unit Price with VAT:966,49960 Kč
Alternate Color
CORD 17AWG IEC320C14 - 320C13 6'
In-Stock: 28
Unit Price: 781,13000 Kč
CORD 17AWG IEC320C14 - 320C13 8'
In-Stock: 12
Unit Price: 798,76000 Kč
Alternate Length
CORD 17AWG IEC320C14 - 320C13 2'
In-Stock: 67
Unit Price: 516,55000 Kč
CORD 17AWG IEC320C14 - 320C13 4'
In-Stock: 0
Unit Price:
CORD 17AWG IEC320C14 - 320C13 6'
In-Stock: 31
Unit Price: 646,74000 Kč