
LPCA09 | |
|---|---|
DigiKey Part Number | 298-17079-ND |
Manufacturer | |
Manufacturer Product Number | LPCA09 |
Description | CORD 17AWG IEC320C14 - 320C13 6' |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Blue IEC 320-C14 To IEC 320-C13 H05VV-F, SJT |
Datasheet | Datasheet |
Category | Wire Gauge 17 AWG |
Manufacturer Panduit Corp | Shielding Unshielded |
Series | Length 8.00' (2.44m) |
Packaging Bulk | Approval Agency Marking CE, EAC, TUV, UL, VDE |
Part Status Obsolete | Approved Countries Europe, Germany, United Kingdom, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Blue |
1st Connector IEC 320-C14 | Voltage Rating 250V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 105°C |
Cord Type H05VV-F, SJT | Features Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 887,80000 Kč | 887,80 Kč |
| 10 | 710,15200 Kč | 7 101,52 Kč |
| Unit Price without VAT: | 887,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 074,23800 Kč |




