LPCA14 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 28
Unit Price: 887,80000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 28
Unit Price: 781,13000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 49
Unit Price: 887,80000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 149
Unit Price: 798,76000 Kč
Datasheet
8.00' (2.44m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPCA14

DigiKey Part Number
298-17087-ND
Manufacturer
Manufacturer Product Number
LPCA14
Description
CORD 17AWG IEC320C14 - 320C13 6'
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
17 AWG
Manufacturer
Panduit Corp
Shielding
Unshielded
Series
Length
8.00' (2.44m)
Packaging
Bulk
Approval Agency Marking
CE, EAC, TUV, UL, VDE
Part Status
Obsolete
Approved Countries
Europe, Germany, United Kingdom, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C14
Voltage Rating
250V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
H05VV-F, SJT
Features
Locking
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPCA04Panduit Corp28298-17072-ND887,80000 KčParametric Equivalent
LPCA04XPanduit Corp28298-17073-ND781,13000 KčParametric Equivalent
LPCA09Panduit Corp49298-17079-ND887,80000 KčParametric Equivalent
LPCA14-XPanduit Corp149298-LPCA14-X-ND798,76000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Alternate Color
CORD 17AWG IEC320C14 - 320C13 6'
In-Stock: 28
Unit Price: 887,80000 Kč
CORD 17AWG IEC320C14 - 320C13 6'
In-Stock: 49
Unit Price: 887,80000 Kč
Alternate Length
CORD 17AWG IEC320C14 - 320C13 2'
In-Stock: 0
Unit Price:
CORD 17AWG IEC320C14 - 320C13 3'
In-Stock: 17
Unit Price: 642,54000 Kč
CORD 17AWG IEC320C14 - 320C13 4'
In-Stock: 0
Unit Price: