
LPCA01 | |
|---|---|
DigiKey Part Number | 298-17067-ND |
Manufacturer | |
Manufacturer Product Number | LPCA01 |
Description | CORD 17AWG IEC320C14 - 320C13 2' |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Red IEC 320-C14 To IEC 320-C13 H05VV-F, SJT |
Datasheet | Datasheet |
Category | Wire Gauge 17 AWG |
Manufacturer Panduit Corp | Shielding Unshielded |
Series | Length 2.00' (609.6mm) |
Packaging Bulk | Approval Agency Marking CE, EAC, TUV, UL, VDE |
Part Status Obsolete | Approved Countries Europe, Germany, United Kingdom, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Red |
1st Connector IEC 320-C14 | Voltage Rating 250V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 105°C |
Cord Type H05VV-F, SJT | Features Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,09000 Kč | 574,09 Kč |
| Unit Price without VAT: | 574,09000 Kč |
|---|---|
| Unit Price with VAT: | 694,64890 Kč |



