
LD5WH6-A | |
|---|---|
DigiKey Part Number | 298-12339-ND |
Manufacturer | |
Manufacturer Product Number | LD5WH6-A |
Description | WIRE DUCT SOLID ADH 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid Wall Adhesive 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid Wall | |
Height | 0.583" (14.80mm) | |
Length | 6.00' (1.83m) | |
Width | 1.010" (25.65mm) | |
Mounting Type | Adhesive | |
Features | Attached Latching Lid | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,47000 Kč | 468,47 Kč |
| 12 | 433,11833 Kč | 5 197,42 Kč |
| 30 | 420,75800 Kč | 12 622,74 Kč |
| 54 | 413,00741 Kč | 22 302,40 Kč |
| 102 | 404,76735 Kč | 41 286,27 Kč |
| 252 | 393,31837 Kč | 99 116,23 Kč |
| 504 | 384,74669 Kč | 193 912,33 Kč |
| 1 002 | 376,42477 Kč | 377 177,62 Kč |
| 2 502 | 369,01887 Kč | 923 285,21 Kč |
| Unit Price without VAT: | 468,47000 Kč |
|---|---|
| Unit Price with VAT: | 566,84870 Kč |






