
DCF5WH-X | |
|---|---|
DigiKey Part Number | 298-11988-ND |
Manufacturer | |
Manufacturer Product Number | DCF5WH-X |
Description | FITTING DROP CEIL LD/LDP/CD5 WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Drop Ceiling For Panduit Duct Type LD, LDP and CD5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Drop Ceiling | |
For Use With/Related Products | Panduit Duct Type LD, LDP and CD5 | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 67,74000 Kč | 677,40 Kč |
| 30 | 65,44367 Kč | 1 963,31 Kč |
| 50 | 64,40500 Kč | 3 220,25 Kč |
| 100 | 63,01290 Kč | 6 301,29 Kč |
| 250 | 61,21840 Kč | 15 304,60 Kč |
| 500 | 59,89344 Kč | 29 946,72 Kč |
| 1 000 | 58,59555 Kč | 58 595,55 Kč |
| 2 500 | 56,92020 Kč | 142 300,50 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |





